• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

INA Housed bearing unit RME120

Image similar
Product type
Housed bearing unit
Bore Ø
120 mm
Type
RME120
Manufacturer part #
RME120
Dim
(Ø x L) 81 mm x 350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Four hole flange bearing housing units, gray cast iron, centering approach, eccentric clamping ring, R-sealing
Type

RME120

Product type

Housed bearing unit

Manufacturer part #

RME120

Bore Ø

120 mm

Dim

(Ø x L) 81 mm x 350 mm

Enclosure material

Grey iron

Weight

17430 g

Dimensions

120x350x81 mm

Width

350 mm

Length

350 mm

(Ø)

81 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1850746 INA Housed bearing unit RME120

Description

INA housing units are available as plummer block, flanged bearing and clamping housing units.
The units are ready for mounting. In order to guarantee function and safety are bearing and housing aligned with each other.
Series RME are four hole flange bearing housing units made of cast iron with centring approach, eccentric clamping ring and P-sealing the lifetime lubricated.
Suffix: N = groove inst oak in housing for protective caps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.