• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA Needle bearing NA6918-ZW-XL Bore diameter 90 mm

Image similar
Product type
Needle bearing
Bore Ø
90 mm
Outside Ø
125 mm
Type
NA6918-ZW-XL
Manufacturer part #
NA6918-ZW-XL
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Needle bearing dimension series 69, according to DIN 617/ISO 1206, two-row, with banks, with inner ring
Type

NA6918-ZW-XL

Product type

Needle bearing

Manufacturer part #

NA6918-ZW-XL

Bore Ø

90 mm

Outside Ø

125 mm

Dim

(Ø x L) 125 mm x 125 mm

Rotational speed (max.)

4550 U/min

Features

Steel sheet cage

Dimensions

90 mm

Width

63 mm

Length

125 mm

(Ø)

125 mm

Dynamic load rating (radial)

195000 N

Radial load rating

425000 N

Inside diameter

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1851523 INA Needle bearing NA6918-ZW-XL Bore diameter 90 mm

Description

49 according to DIN 617/ISO 1206 needle bearing NA
Bearing with inner ring can be used as a rolling-contact career on shafts.
Suffix:
XL = Standard
ZW = two-row, depending on size

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.