• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA Needle bearing NK80/25-XL Bore diameter 80 mm

Image similar
Product type
Needle bearing
Bore Ø
80 mm
Outside Ø
95 mm
Type
NK80/25-XL
Manufacturer part #
NK80/25-XL
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Needle roller bearing NK, light series, one-row, with banks, without inner ring
Type

NK80/25-XL

Product type

Needle bearing

Manufacturer part #

NK80/25-XL

Bore Ø

80 mm

Outside Ø

95 mm

Dim

(Ø x L) 95 mm x 95 mm

Rotational speed (max.)

5800 U/min

Weight

0.279 kg

Width

25 mm

Length

95 mm

(Ø)

95 mm

Dynamic load rating (radial)

63000 N

Radial load rating

119000 N

Inside diameter

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1850927 INA Needle bearing NK80/25-XL Bore diameter 80 mm

Description

Needle roller bearing nki with banks, with inner ring
Bearing with inner ring can be used as a rolling-contact career on shafts. The cages are made of sheet steel or plastic. Bearings with plastic cage have the suffix TV.
Suffix:
XL = Standard
TV = plastic cage
C3 = increased clearance than normal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.