• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA Needle bearing NKS35-XL Bore diameter 35 mm

Image similar
Product type
Needle bearing
Bore Ø
35 mm
Outside Ø
50 mm
Type
NKS35-XL
Manufacturer part #
NKS35-XL
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Needle bearing NCPS, heavy-duty series, one-row, with banks, without inner ring
Type

NKS35-XL

Product type

Needle bearing

Manufacturer part #

NKS35-XL

Bore Ø

35 mm

Outside Ø

50 mm

Dim

(Ø x L) 50 mm x 50 mm

Rotational speed (max.)

11500 U/min

Weight

0.037 kg

Features

Steel sheet cage

Dimensions

50 mm

Width

22 mm

Length

50 mm

(Ø)

50 mm

Dynamic load rating (radial)

39500 N

Radial load rating

47000 N

Inside diameter

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890230 INA Needle bearing NKS35-XL Bore diameter 35 mm

Description

Needle bearing NCPS, without inner ring, heavy-duty series
On the basis of the missing inner ring can be used only on ground and hardened shafts these bearings. However, they are particularly space-saving radial.
Suffix:
XL = Standard
A = Standard

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.