Image similar

SL014944-A
Cylindrical roller bearing
SL014944-A
300
220 mm
80 mm
700000 N
1550000 N
1220 U/min
(Ø x L) 300 mm x 300 mm
0.014 kg
300 mm
300 mm
220 mm
yes
User & Safety Instructions 1890277 INA SL014944-A Cylindrical roller bearing Bore diameter 220 mm Outside diameter 300 Rotational speed (max.) 1220 U/min
The necessary accessories are required to use the article as described.