Image similar

SL024832-A
Cylindrical roller bearing
SL024832-A
200
160 mm
40 mm
237000 N
560000 N
1820 U/min
ID 160mm AD 200mm Breite40mm mm
(Ø x L) 200 mm x 200 mm
200 mm
200 mm
160 mm
User & Safety Instructions 1850128 INA SL024832-A Cylindrical roller bearing Bore diameter 160 mm Outside diameter 200 Rotational speed (max.) 1820 U/min
The necessary accessories are required to use the article as described.