Image similar

SL024834-A
Cylindrical roller bearing
SL024834-A
215
170 mm
45 mm
260000 N
600000 N
1670 U/min
Roller track
170 mm
(Ø x L) 215 mm x 215 mm
2.612 kg
215 mm
215 mm
170 mm
yes
User & Safety Instructions 1890316 INA SL024834-A Cylindrical roller bearing Bore diameter 170 mm Outside diameter 215 Rotational speed (max.) 1670 U/min
The necessary accessories are required to use the article as described.