Image similar

SL04160-PP
Cylindrical roller bearing
SL04160-PP
220
160 mm
80 mm
480000 N
970000 N
700 U/min
Bilateral lip seal
Bohrungs-Ø 160 mm mm
(Ø x L) 220 mm x 220 mm
220 mm
220 mm
160 mm
User & Safety Instructions 1849262 INA SL04160-PP Cylindrical roller bearing Bore diameter 160 mm Outside diameter 220 Rotational speed (max.) 700 U/min
The necessary accessories are required to use the article as described.