• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA SL04200-PP-2NR Cylindrical roller bearing Bore diameter 200 mm Outside diameter 270 Rotational speed (max.) 670 U/mi

Image similar
Product type
Cylindrical roller bearing
Outside Ø
270
Bore Ø
200 mm
Type
SL04200-PP-2NR
Manufacturer part #
SL04200-PP-2NR
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cylindrical roller bearings SL04..-, fixed bearing, two-row, vollrollig, light series, 2NR with ring grooves, PP Bilateral lip seal
Type

SL04200-PP-2NR

Product type

Cylindrical roller bearing

Manufacturer part #

SL04200-PP-2NR

Outside Ø

270

Bore Ø

200 mm

Width

80 mm

Dynamic load rating (radial)

540000 N

Radial load rating

1210000 N

Rotational speed (max.)

670 U/min

Features

Grooves on outer ring

Dim

(Ø x L) 270 mm x 270 mm

(Ø)

270 mm

Length

270 mm

Inside diameter

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1850583 INA SL04200-PP-2NR Cylindrical roller bearing Bore diameter 200 mm Outside diameter 270 Rotational speed (max.) 670 U/mi

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.