Image similar

SL045006-PP
Cylindrical roller bearing
SL045006-PP
55
30 mm
34 mm
50000 N
67000 N
3000 U/min
Bilateral lip seal
30x55x34 mm
(Ø x L) 55 mm x 55 mm
0.37 kg
55 mm
55 mm
30 mm
not relevant
User & Safety Instructions 1849685 INA SL045006-PP Cylindrical roller bearing Bore diameter 30 mm Outside diameter 55 Rotational speed (max.) 3000 U/min
The necessary accessories are required to use the article as described.