Image similar

SL045007-PP-2NR
Cylindrical roller bearing
SL045007-PP-2NR
62
35 mm
36 mm
63000 N
88000 N
2600 U/min
2 external retainers
Innen-Ø: 35 mm. Außen-Ø: 62 mm. Breite: 36 mm mm
(Ø x L) 62 mm x 62 mm
0.463 kg
62 mm
62 mm
35 mm
yes
User & Safety Instructions 1851092 INA SL045007-PP-2NR Cylindrical roller bearing Bore diameter 35 mm Outside diameter 62 Rotational speed (max.) 2600 U/mi
The necessary accessories are required to use the article as described.