Image similar

SL045013-PP-2NR
Cylindrical roller bearing
SL045013-PP-2NR
100
65 mm
46 mm
130000 N
215000 N
1600 U/min
Bilateral lip seal
(Ø x L) 100 mm x 100 mm
1.33 kg
100 mm
100 mm
65 mm
yes
User & Safety Instructions 1851099 INA SL045013-PP-2NR Cylindrical roller bearing Bore diameter 65 mm Outside diameter 100 Rotational speed (max.) 1600 U/m
The necessary accessories are required to use the article as described.