• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA SL045034-PP Cylindrical roller bearing Bore diameter 160 mm Outside diameter 240 Rotational speed (max.) 790 U/min

Image similar
Product type
Cylindrical roller bearing
Outside Ø
240
Bore Ø
160 mm
Type
SL045034-PP
Manufacturer part #
SL045034-PP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cylindrical roller bearings SL 0450.., fixed bearing, two-row, vollrollig, 2NR with ring grooves, Dimension Series 50, PP-Bilateral lip seal, C3-radial air greater than normal
Type

SL045034-PP

Product type

Cylindrical roller bearing

Manufacturer part #

SL045034-PP

Outside Ø

240

Bore Ø

160 mm

Width

109 mm

Dynamic load rating (radial)

740000 N

Radial load rating

1360000 N

Rotational speed (max.)

790 U/min

Features

Bilateral lip seal

Dimensions

Bohrungs-Ø 160 mm Außen-Durchmesser 240 mm

Dim

(Ø x L) 240 mm x 240 mm

(Ø)

240 mm

Length

240 mm

Inside diameter

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890268 INA SL045034-PP Cylindrical roller bearing Bore diameter 160 mm Outside diameter 240 Rotational speed (max.) 790 U/min

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.