Image similar

SL181844-A-C3
Cylindrical roller bearing
SL181844-A-C3
270
220 mm
24 mm
187000 N
350000 N
1290 U/min
Increased clearance
(Ø x L) 270 mm x 270 mm
2.728 kg
270 mm
270 mm
220 mm
yes
User & Safety Instructions 1849275 INA SL181844-A-C3 Cylindrical roller bearing Bore diameter 220 mm Outside diameter 270 Rotational speed (max.) 1290 U/mi
The necessary accessories are required to use the article as described.