Image similar

SL181848-E-C3
Cylindrical roller bearing
SL181848-E-C3
300
240 mm
28 mm
265000 N
490000 N
1160 U/min
240x300x28 mm
(Ø x L) 300 mm x 300 mm
4.13 kg
300 mm
300 mm
240 mm
yes
User & Safety Instructions 1851653 INA SL181848-E-C3 Cylindrical roller bearing Bore diameter 240 mm Outside diameter 300 Rotational speed (max.) 1160 U/mi
The necessary accessories are required to use the article as described.