• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA SL181880-E Cylindrical roller bearing Bore diameter 400 mm Outside diameter 500 Rotational speed (max.) 680 U/min

EAN:
Part number:
Item no:
Image similar
Product type
Cylindrical roller bearing
Outside Ø
500
Bore Ø
400 mm
Type
SL181880-E
Manufacturer part #
SL181880-E
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cylindrical roller bearings SL 1818, support bearing, vollrollig, Dimension Series 18
Type

SL181880-E

Product type

Cylindrical roller bearing

Manufacturer part #

SL181880-E

Outside Ø

500

Bore Ø

400 mm

Width

46 mm

Dynamic load rating (radial)

660000 N

Radial load rating

1340000 N

Rotational speed (max.)

680 U/min

Dimensions

Bohrungs-Ø 400 mm Außen-Durchmesser 500 Breite: 46 mm mm

Dim

(Ø x L) 500 mm x 500 mm

Weight

19 kg

(Ø)

500 mm

Length

500 mm

Inside diameter

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1850663 INA SL181880-E Cylindrical roller bearing Bore diameter 400 mm Outside diameter 500 Rotational speed (max.) 680 U/min

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.