Image similar

SL182206-A-XL
Cylindrical roller bearing
SL182206-A-XL
62
30 mm
20 mm
70000 N
64000 N
7400 U/min
Bohrungs-Ø 30 mm. Außen-Durchmesser 62. 20mm mm
(Ø x L) 62 mm x 62 mm
0.284 kg
62 mm
62 mm
30 mm
yes
User & Safety Instructions 1851658 INA SL182206-A-XL Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 Rotational speed (max.) 7400 U/min
The necessary accessories are required to use the article as described.