Image similar

SL182214-A
Cylindrical roller bearing
SL182214-A
125
70 mm
31 mm
181000 N
223000 N
3450 U/min
(Ø x L) 125 mm x 125 mm
1.66 kg
125 mm
125 mm
70 mm
not relevant
User & Safety Instructions 1850666 INA SL182214-A Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 Rotational speed (max.) 3450 U/min
The necessary accessories are required to use the article as described.