Image similar

SL182222-A
Cylindrical roller bearing
SL182222-A
200
110 mm
53 mm
450000 N
580000 N
2130 U/min
Reinforced
53mm AD 200mm ID 110mm mm
(Ø x L) 200 mm x 200 mm
7.049 kg
200 mm
200 mm
110 mm
yes
User & Safety Instructions 1850669 INA SL182222-A Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 Rotational speed (max.) 2130 U/min
The necessary accessories are required to use the article as described.