Image similar

SL183018-A-C3
Cylindrical roller bearing
SL183018-A-C3
140
90 mm
37 mm
205000 N
275000 N
2800 U/min
Increased clearance
(Ø x L) 140 mm x 140 mm
1.91 kg
140 mm
140 mm
90 mm
yes
User & Safety Instructions 1849710 INA SL183018-A-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 140 Rotational speed (max.) 2800 U/min
The necessary accessories are required to use the article as described.