Image similar

SL185007-A-C3
Cylindrical roller bearing
SL185007-A-C3
62
35 mm
36 mm
94000 N
107000 N
6700 U/min
Roller track
(Ø x L) 62 mm x 62 mm
0.439 kg
62 mm
62 mm
35 mm
yes
User & Safety Instructions 1850161 INA SL185007-A-C3 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 62 Rotational speed (max.) 6700 U/min
The necessary accessories are required to use the article as described.