Image similar

SL185017-A
Cylindrical roller bearing
SL185017-A
130
85 mm
60 mm
300000 N
465000 N
3050 U/min
Roller track
Bohrungs-Ø 85 Außen-Durchmesser 130 mm
(Ø x L) 130 mm x 130 mm
0.067 kg
130 mm
130 mm
85 mm
yes
User & Safety Instructions 1890242 INA SL185017-A Cylindrical roller bearing Bore diameter 85 mm Outside diameter 130 Rotational speed (max.) 3050 U/min
The necessary accessories are required to use the article as described.