Image similar

SL192310
Cylindrical roller bearing
SL192310
110
50 mm
40 mm
232000 N
219000 N
4050 U/min
Innen-Ø: 50. Außen-Ø: 110. Breite: 40 mm
(Ø x L) 110 mm x 110 mm
1.795 kg
110 mm
110 mm
50 mm
not relevant
User & Safety Instructions 1850170 INA SL192310 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 Rotational speed (max.) 4050 U/min
The necessary accessories are required to use the article as described.