• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inateck BCST-42_green Barcode scanner Bluetooth®, Radio 1D, 2D LED Black, Green Handheld incl. base

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inateck AI 1D / 2D Barcode-Scanner BCST-42-green

  • With the built-in Bluetooth 5.0 module, this Bluetooth scanner can be connected with your mobile phone, tablet and computer. It works with Android, iOS, Windows, Mac OS, Linux, Unix and Chrome OS
  • It can read almost all mainstream 1D and 2D barcodes on paper and screen, including color barcodes, inverted barcodes and GS1 barcodes. Note: For better decoding speed, some non frequently used barcodes are disabled by default so manual configuration is required if needed
  • Unlike most scanners, this scanner allows you to press the shortcut buttons to set the frequently used functions such as pairing via Bluetooth/2.4G, entering/exiting inventory mode and checking battery level
  • 3 Connection Methods: Connected with a computer via the included USB cable for plug and play(no configuration required); connected via the 2.4Ghz USB adapter for wireless mode(paired by default); connected via Bluetooth to work with mobile phones, tablets, etc(manual configuration required)
  • Note: For battery health, please toggle the On and Off switch on the right side of the scanner to power off the device if it is not in use for a long period of time

Technical specifications

  • Barcode type 1D & 2D
  • Scan mode CMOS
  • On-screen scanning: Supported
  • Scanning speed 100/s
  • Depth of field (scanning range): 4 - 30 cm
  • Scan width 300 mm at 400 mm
  • Scan angle: Roll 360° (rotation), pitch 55° (tilt), skew 55° (swivel)
  • Connection type 2.4G + Bluetooth + USB cable
  • Transmission range ≥40 m
  • Rechargeable battery 1200 mAh
  • RAM (memory) 4 MB
  • MATERIAL ABS PC + TPU
  • Camber strength 1.5 m.
  • Water and dust proof class IP43
Product type

Barcode scanner

Type

BCST-42_green

Type

Handheld incl. base

Scanning technology

LED

Readable code types

1D

2D

Cordless scanning

Bluetooth®

Radio

Factory colour

Black

Green

Protection class

IP43

Width

45 mm

Height

25 mm

Depth

103 mm

Weight

79 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557909 inateck BCST-42_green Barcode scanner Bluetooth®, Radio 1D, 2D LED Black, Green Handheld incl. base

Description

Features

  • Support APP, SDK, Stained and Broken Code Scanning , Automatic Scanning Mode, Inventory Mode, Duplicate Detection, 1-to-multiple transmission
  • a. Support 1D & 2D barcodes, CMOS
  • b. 3 connection methods: USB, Bluetooth, Wireless
  • c. Battery Capacity: 1200mAh
  • d. Decoding Angle: Roll 360°, Pitch 55°, Yaw 55°
  • e. Size: 11.5cm * 4.7cm * 2.7cm Weight: 84g(Lightweight)
  • f. Prompting mode: Buzzer, indicator light
  • g. Decode Rate: 220 times/s

Scope of delivery

  • Inateck BCST-42 x 1
  • USB cable x 1
  • PE bag x 1
  • 2.4G adapter x 1
  • Silicone protective case x 1
  • User manual x 1

Hints

Note: To preserve the life of the battery, switch off the appliance with the power switch on the right side when it is not used for a long time.

More interesting products

(*All information is plus legal VAT)