• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Gryphon I GD4520 Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 440.00
-53 %
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • 1 megapixel optics for highest reading performance and depth of field
  • Datalogic technology with clearly visible, white lighting and 4-point target device with central target cross
  • Patented “Green Spot” technology and 3GL™ (3 green LEDs) for clear read confirmation
  • Motionix™ motion detection technology for seamless switching of the read mode
  • Omni-directional acquisition
  • Improved optics for higher movement tolerance
  • Image and document capture
  • Captures 1D, 2D and post codes plus stacks and composite codes
  • Logo featuring the text '4-DOT AIMER' above a crosshair. Four blue dots surround the cross at the corners.
  • A green circle with a black barcode and the words 'Green Spot' underneath.

Technical specifications

  • 1D / LINEAR CODES: Records all standard 1D codes including GS1 DataBar™ linear codes
  • 2D CODES: Aztec Code; China Han Xin Code; Data Matrix; MaxiCode; Micro QR Code; QR Code
  • Post CODES: Australian Post; British Post; Chinese Post; IMB; Japanese Post; KIX Post; Planet Code; Postnet; Royal Mail Code (RM4SCC)
  • Stack CODES: EAN/JAN Composite; GS1 DataBar Composite; GS1 DataBar Stack Code extended; GS1 DataBar Stack GS1 DataBar Stack Omnidirectional; MacroPDF; MicroPDF417; PDF417; UPC A/E Composite
  • Digital WATERMARK: Digimarc barcodes
Product type

Barcode scanner

Type

Gryphon I GD4520

Type

Hand-held

Scanning technology

Imager

Readable code types

1D

2D

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Protection class

IP52

Weight

161 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2134011 Datalogic Gryphon I GD4520 Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

User & Safety Instructions

User & Safety Instructions 2134011 Datalogic Gryphon I GD4520 Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

Description

2D Imager Series Gryphon™ I 4500 - Premium models for universal hand held scanner applications

Image processing technology
The Gryphon™ 4500 series is the premium series in the Datalogic segment of universal scanners. The new ergonomic design guarantees maximum user-friendliness. An innovative Mexapixel sensor with white lighting also provides for a strong reading performance.

Technology for the POS
The Gryphon I GD4500 can be used as a handheld or presentation scanner. The Motionix™ technology supports it, which automatically sets the appropriate scanning mode based on the movements of the user. This technology works with or without a stand holder. Both the target device and the sensor can be individually programd. The white light is more pleasant for the human eye and also increases the reading performance for colored labels. The clearly visible 4-point target device defines a precise reading zone and reduces incorrect readings, because the central target cross simplifies the detection of several barcodes among each other.

Easy to use and start-up
The Gryphon I GD4500 is an omni-directional imager that quickly and reliably captures 1D, 2D, post, stack and composite codes such as PDF417 from mobile devices. The improved optics also offer better motion tolerance and fast detection when codes are passed at high speed.

This text is machine translated.

Scope of delivery

  • Scanner, USB cable, quick start guide.

Hints

Recommended for the following applications:
- Retail - Point of Sale
- simple production environment
- Health care: Laboratories, pharmacies, patient care
- access controls, transport and entertainment industries
- Services: Post offices, banks, public offices, utilities

More interesting products

(*All information is plus legal VAT)