• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek MobileOffice S602 Document scanner A6 1200 x 1200 dpi USB A (USB 2.0)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MobileOffice S602 mobile cards/document scanner

  • Mobile application with the notebook thanks to USB-power supply
  • Scans the visiting cards, plastic cards, such as, for example, driver's license, passport, insurance companies or credit card, Photos
  • Max. Document format 104.9 x 500 mm
  • High-quality scanning thanks to 1200 dpi resolution

Technical specifications

Product type

Document scanner

Scan function

Photos

Plastic cards

Calling cards

Receipts

Optical resolution

1200 x 1200 dpi

Scan area width (min.)

104.9 mm

Scan area (max.)

500 mm

Paper size (max.)

A6

Document feed

1 Sheet

Sensor type

CIS

Features

USB power supply

Interfaces

USB A (USB 2.0)

Duplex unit

No

Traversing light unit

No

Feeder

Yes

Flatbed unit

No

Width

174.5 mm

Height

38.5 mm

Depth

60.5 mm

Dim

(W x H x D) 174.5 x 38.5 x 60.5 mm

Weight

190 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662018 Plustek MobileOffice S602 Document scanner A6 1200 x 1200 dpi USB A (USB 2.0)

Description

Perfectly mobile
Thanks to its light-weight, compact design it is an ideal solution for many scanning tasks while on the move.

For business travelers
Download the new contact info while on the move and stay connected with this lightweight, portable device always up-to-date. The Plustek S602 offers one-touch scanning for detection of visiting cards. The information can be conveniently managed and with the software on laptop, smartphone or the cloud can be stored including convenient contact synchronization. The included software supports the character recognition in more than
183 languages.

For the registration of visitors, patients and customers
You can increase the productivity of your employees and reduce the waiting time of your customers. Through the integration of the scanner at the reception or the desk can be many applications can be implemented. Pre-configured one-touch scan jobs allow you to quickly information in your existing document management to scan. In addition, this means additional security because you don't copy musssen personal documents in paper form. You can scan with 600 dpi and benefit from excellent text recognition function. A scan of a insurance card occupied mostly less than 100KB of memory space.

Quick & Easy
You can simply create a One Touch Profile to scan a certain documents type by pressing a button. With the software DocAction insert is also comfortable, where your results and in what format it is to be stored. Send directly to Cloud Folder, printer, E-mail, FTP, or your document management application.

Easy Integration
The scanner comes with TWAIN and WIA-driver and can be so with most of the applications for image processing and document management blade can be used.

This text is machine translated.

Scope of delivery

  • Scanner, Software, USB cable, instructions.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)