• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights 12 V DC/AC, 48 V DC/AC ABB

Product type
Indicator lights
Nominal voltage
12 V DC/AC
48 V DC/AC
No. of partitions
0.5
Type
0.5 TE
LED colour
Blue
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Indicator lights

Nominal voltage

12 V DC/AC

48 V DC/AC

No. of partitions

0.5

Type

0.5 TE

LED colour

Blue

Width

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628181 Indicator lights 12 V DC/AC, 48 V DC/AC ABB

Description

The indicator lamps ensure from a central point of a clear overview of the operating conditions of the electrical equipment. The high life of the LED-technology promises a maintenance-free operation up to 100 '000 hours.For comparison, the previous glow or light bulbs had an operating time of up to 10,000 hours.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.