• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights 400 V Legrand 412926

EAN:
Part number:
Item no:
Product type
Indicator lights
Nominal voltage
400 V
Dim
(W x H x D) 184 x 100 x 88 mm
LED colour
Green
Width
184 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light type: LED
  • Mounting type: Top hat profile rail
  • Protection class: IP20
Product type

Indicator lights

Nominal voltage

400 V

Dim

(W x H x D) 184 x 100 x 88 mm

LED colour

Green

Width

184 mm

Height

100 mm

Depth

88 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153133 Indicator lights 400 V Legrand 412926

User & Safety Instructions

User & Safety Instructions 2153133 Indicator lights 400 V Legrand 412926

Description

Legrand indicator lamps CX3, LED, 1fach (green), 110/400 V AC, 1modulig, fixing on top hat profile rail EN 60715 by snap-on quick mounting, with labeling window, according to EN 6094751.

This text is machine translated.