• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights 400 V Legrand 412927

EAN:
Part number:
Item no:
Product type
Indicator lights
Nominal voltage
400 V
No. of partitions
1
LED colour
Red
UKCA
yes
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light type: LED
  • Mounting type: Top hat profile rail
  • Protection class: IP20
Product type

Indicator lights

Nominal voltage

400 V

No. of partitions

1

LED colour

Red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155437 Indicator lights 400 V Legrand 412927

User & Safety Instructions

User & Safety Instructions 2155437 Indicator lights 400 V Legrand 412927

Description

Legrand indicator lamps CX3, LED, 1fach (red), 110/400 V AC, 1modulig, fixing on top hat profile rail EN 60715 by snap-on quick mounting, with labeling window, according to EN 6094751.

This text is machine translated.