• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights 400 V Legrand 412929

Product type
Indicator lights
Nominal voltage
400 V
LED colour
Blue
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light type: LED
  • Mounting type: Top hat profile rail
  • Protection class: IP20
Product type

Indicator lights

Nominal voltage

400 V

LED colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152464 Indicator lights 400 V Legrand 412929

User & Safety Instructions

User & Safety Instructions 2152464 Indicator lights 400 V Legrand 412929

Description

Legrand indicator lamps CX3, LED, 1fach (blue), 110/400 V AC, 1modulig, fixing on top hat profile rail EN 60715 by snap-on quick mounting, with labeling window, according to EN 6094751.

This text is machine translated.