• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights Blue 230 V Schneider Electric A9E18323

EAN:
Part number:
Item no:
Product type
Indicator lights
Nominal voltage
230 V
Factory colour
Blue
Dim
(W x H x D) 18 x 82 x 69.5 mm
LED colour
Blue
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indicator lights

Nominal voltage

230 V

Factory colour

Blue

Dim

(W x H x D) 18 x 82 x 69.5 mm

LED colour

Blue

Width

18 mm

Height

82 mm

Depth

69.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860439 Indicator lights Blue 230 V Schneider Electric A9E18323

Description

Cutter A9E 18323 Indicator Lamp LED blue 110-230VAC iIL

This text is machine translated.