• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights Colourless 230 V Hager SVN125

Product type
Indicator lights
Nominal voltage
230 V
Factory colour
Colourless
No. of partitions
1
Depth
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indicator lights

Nominal voltage

230 V

Factory colour

Colourless

No. of partitions

1

Depth

62 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199161 Indicator lights Colourless 230 V Hager SVN125

User & Safety Instructions

User & Safety Instructions 3199161 Indicator lights Colourless 230 V Hager SVN125

Description

LED indicator lamp clear 230V AC 1PLE. Indicator light with LED according to DIN EN 62094-1(VDE 0632-700) and DIN EN 60947-5-1 (VDE 0660-200), lettering directly on the device.

This text is machine translated.