• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights Green 230 V Legrand 412921

EAN:
Part number:
Item no:
Product type
Indicator lights
Nominal voltage
230 V
Factory colour
Green
LED colour
Green
UKCA
not relevant
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light type: LED
  • Mounting type: Top hat profile rail
  • Protection class: IP20
Product type

Indicator lights

Nominal voltage

230 V

Factory colour

Green

LED colour

Green

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2156942 Indicator lights Green 230 V Legrand 412921

User & Safety Instructions

User & Safety Instructions 2156942 Indicator lights Green 230 V Legrand 412921

Description

Legrand indicator lamps CX3, LED, 1fach (green), 12/48 V AC/DC, 1modulig, fixing on top hat profile rail EN 60715 by snap-on quick mounting, with labeling window, according to EN 6094751.

This text is machine translated.