• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights White 0.5 A ABB 2CCA703420R0001

Product type
Indicator lights
Nominal current - rounded value
500 mA
Operating voltage
48
Factory colour
White
Dim
(W x D) 9 mm x 59 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color of the dome: White
  • Lamp base: Other
  • Voltage type AC/DC
  • Max. Lamp power 0.5
  • Width in division units: 0.5
  • Installation depth 59
  • Protection class (IP): IP20
  • Light type: LED
  • Rated voltage 48
Product type

Indicator lights

Operating voltage

48

Factory colour

White

Dim

(W x D) 9 mm x 59 mm

Nominal current

0.5 A

Nominal current - rounded value

500 mA

No. of partitions

0.5

Width

9 mm

Depth

59 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2331936 Indicator lights White 0.5 A ABB 2CCA703420R0001

User & Safety Instructions

User & Safety Instructions 2331936 Indicator lights White 0.5 A ABB 2CCA703420R0001

Description

The indicator lights are available with a width of 9 mm (= half module width) and can be used to display operating states, for example signal loss of a phase. The series offers three different voltage ranges (12-48 V AC/DC, 115-250 V AC and 60-220 V DC) as well as five different LED colors.

This text is machine translated.