• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indoor broom 71BNA017650 HB 350 M 35 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor broom

  • Clean the whole house, terrace and balcony of fine dust
  • Especially thorough through extra fine Flexon®-horse-hair mixture
  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

Product type

Indoor broom

Working width

35 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359494 Indoor broom 71BNA017650 HB 350 M 35 cm

Warranty Terms

Warranty Terms 2359494 Indoor broom 71BNA017650 HB 350 M 35 cm

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • Clean the house, terrace and balcony of fine dust
  • Natural hair bristles for sweeping fine dirt
  • With the rounded brush body, you can also reach tight spots
  • made of weatherproof and impact-resistant plastic for long life
  • ergonomic working angle for an upright, work position that protects the back
  • Working width 35 cm
  • wide range of stems from the proven multi-star® system.
  • This text is machine translated.