• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies CY7C1041GN-10ZSXI Flash memory IC TSOP 44 SRAM 4 Mbit 256 K x 16 Tray

Packaging type
Tray
Product type
Flash memory IC
Enclosure
TSOP 44
Memory type
SRAM
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

CY7C1041GN-10ZSXI

Product type

Flash memory IC

Enclosure

TSOP 44

Manufacturer

Infineon Technologies

Memory type

SRAM

Memory size (IC)

4 Mbit

Organisation

256 K x 16

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3027368 Infineon Technologies CY7C1041GN-10ZSXI Flash memory IC TSOP 44 SRAM 4 Mbit 256 K x 16 Tray

User & Safety Instructions

User & Safety Instructions 3027368 Infineon Technologies CY7C1041GN-10ZSXI Flash memory IC TSOP 44 SRAM 4 Mbit 256 K x 16 Tray

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.