• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF3710ZSPBF-GURT MOSFET 1 N-channel 160 W D2PAK

Product type
MOSFET
Enclosure
D2PAK
Type
N-channel
Power (max) P(TOT)
160 W
R(DS)(on)
0.018 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IRF3710ZSPBF-GURT

Product type

MOSFET

Enclosure

D2PAK

Manufacturer

Infineon Technologies

Type

N-channel

I(d)

59 A

UBR DSS

100 V

Power (max) P(TOT)

160 W

R(DS)(on)

0.018 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026350 Infineon Technologies IRF3710ZSPBF-GURT MOSFET 1 N-channel 160 W D2PAK

User & Safety Instructions

User & Safety Instructions 3026350 Infineon Technologies IRF3710ZSPBF-GURT MOSFET 1 N-channel 160 W D2PAK

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.