• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Varactor BB640 30 V 20 mA Single SOD 323 Tape cut

Image similar
Packaging type
Tape cut
Product type
Varactor
Enclosure
SOD 323
Forward current I(F)
20 mA
Reverse voltage U(R)
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.16 / piece)
€ 3.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BB640

Product type

Varactor

Enclosure

SOD 323

Manufacturer

Infineon Technologies

Manuf. code

INF

Forward current I(F)

20 mA

Reverse voltage U(R)

30 V

Capacitance ratio

25

Configuration (diode)

Single

Diode capacitance C(D)

3.3 pF

Diode capacitance C(D) - reference voltage

28 V

Mounting type

Surface-mount

Uses

VHF tuners

VTR tuners

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Type

BB 640

Casing

SOD 323

Documents & Downloads

Datasheet

Datasheet 153223 Infineon Technologies Varactor BB640 30 V 20 mA Single SOD 323 Tape cut

Description

Capacity diode (matching diode), delivery in 8 mm-tape.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.