• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Varactor BB914E6327 18 V 50 mA Array - 1 pair, common cathode SOT 23 3 Tape cut

Image similar
Packaging type
Tape cut
Product type
Varactor
Enclosure
SOT 23 3
Forward current I(F)
50 mA
Reverse voltage U(R)
18 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1612 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.12 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BB914E6327

Product type

Varactor

Enclosure

SOT 23 3

Manufacturer

Infineon Technologies

Manuf. code

INF

Forward current I(F)

50 mA

Reverse voltage U(R)

18 V

Capacitance ratio

2.42

Configuration (diode)

Array - 1 pair, common cathode

Diode capacitance C(D)

19.75 pF

Diode capacitance C(D) - reference voltage

8 V

Mounting type

Surface-mount

Uses

FM tuners

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+125 °C

Type

BB 914

Casing

SOT 23

Documents & Downloads

Datasheet

Datasheet 153288 Infineon Technologies Varactor BB914E6327 18 V 50 mA Array - 1 pair, common cathode SOT 23 3 Tape cut

User & Safety Instructions

User & Safety Instructions 153288 Infineon Technologies Varactor BB914E6327 18 V 50 mA Array - 1 pair, common cathode SOT 23 3 Tape cut

Description

Capacity diode (matching diode), delivery in 8 mm-tape.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.57€ 3.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)