The professional glass fiber removal (FTTH) blow-in device at network levels three and four (NE3 & NE4) is Ideal suitable for cable diameters from 2 to 4 mm and empty tubes with diameters from 7 or 10 mm. The complete set includes a stand and compressed air hose. The modular infeed system consists of a manual feed unit, a divisible injection chamber and a compressed air unit. With high infeed performance, glass fiber cables can be inserted gently over distances of up to 1,500 meters into empty tubes or SNR. The installation process is easy and efficient thanks to its light weight and intuitive handling. The compact design suitable for construction sites makes it easier to work in confined spaces. The X-BLOW® micro dividable injection chamber enables the insertion of single-sided pre-assembled optical fibers. Moreover, the device can be retrofitted without tools and thus offers a flexible use in different cable or empty-pipe combinations. The blow-in device is designed for cable diameters from 2 to 4 mm and empty tubes of types 2-3 with 7 mm and types 3-4 with 10 mm. It reaches a maximum track length of 1,500 meters and a maximum pressure of 15 bar.
This text is machine translated.
Scope of delivery
2 injection chambers
Compressed air unit
Centering inserts
LWL shears
240 ml glilit air
Empty pipe cutter and other accessories
With 6 bits. Sortimo case
Tripod
5 m air hose
Description
X-BLOW MICRO DELUXE set incl. stand and hose
The professional glass fiber removal (FTTH) blow-in device at network levels three and four (NE3 & NE4) is Ideal suitable for cable diameters from 2 to 4 mm and empty tubes with diameters from 7 or 10 mm. The complete set includes a stand and compressed air hose. The modular infeed system consists of a manual feed unit, a divisible injection chamber and a compressed air unit. With high infeed performance, glass fiber cables can be inserted gently over distances of up to 1,500 meters into empty tubes or SNR. The installation process is easy and efficient thanks to its light weight and intuitive handling. The compact design suitable for construction sites makes it easier to work in confined spaces. The X-BLOW® micro dividable injection chamber enables the insertion of single-sided pre-assembled optical fibers. Moreover, the device can be retrofitted without tools and thus offers a flexible use in different cable or empty-pipe combinations. The blow-in device is designed for cable diameters from 2 to 4 mm and empty tubes of types 2-3 with 7 mm and types 3-4 with 10 mm. It reaches a maximum track length of 1,500 meters and a maximum pressure of 15 bar.
This text is machine translated.
Scope of delivery
2 injection chambers
Compressed air unit
Centering inserts
LWL shears
240 ml glilit air
Empty pipe cutter and other accessories
With 6 bits. Sortimo case
Tripod
5 m air hose
What kind of Drawcord Coils & Cable Draws are you looking for?