
Highlights & Details
InFocus Projector IN0028SL DLP
- ANSI lumen: 4000 ANSI lumen
- 3D ready, Built-in speaker, Full HD
Technical specifications
- Capacity of projection area 584.2 - 7620 mm (23 - 300")
- Contrast ratio 30000:1
- HDMI version 1.4
- Market positioning: Training
- Product type: Standard throw projector
- Energy source: AC
- Conformity of Waste Electrical and Electronic Equipment (WEEE): Yes
- Product type
Projector
- Technology
DLP
- Range of use
Classroom projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
4000 ANSI lumen
- Image format
4:3
16:10
16:9
- Digital zoom
1.1 x
- Beamer features
3D ready
Built-in speaker
Full HD
- Power of built-in light
203 W
- ECO bulb lifespan
10000 h
- Max. bulb life
15000 h
- No. of HDMI ports
2 x
- No. of VGA ports
2 x
- Connections
HDMI
S-Video
USB 2.0 Type A
VGA
RS232
- Max. projection distance
1 - 9,8 m
- Projection size
7.6 m
- Max. operating noise
27 dB
- Dim
(W x H x D) 313 x 97 x 236 mm
- Width
313 mm
- Height
97 mm
- Depth
236 mm
- Weight
2.9 kg
- Factory colour
White
- Power consumption (ON)
210 W
- Power consumption (standby)
0.5 W
- Material (details)
Plastic
- Wi-Fi
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475758 InFocus Projector IN0028SL DLP 4000 ANSI lumen 1920 x 1080 Full HD 3D ready, Built-in speaker, Full HD
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









