
Highlights & Details
InFocus Projector IN0046ST DLP
- ANSI lumen: 4300 ANSI lumen
- 3D ready, Built-in speaker
Technical specifications
- Contrast ratio 30000:1
- HDMI version 1.4
- Market Positioning: Presentation
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Meeting room
Office projector
- Standard resolution
1280 x 800 WXGA
- ANSI lumen
4300 ANSI lumen
- Image format
4:3
16:10
16:9
- Digital zoom
1.1 x
- Beamer features
3D ready
Built-in speaker
- Power of built-in light
240 W
- ECO bulb lifespan
10000 h
- Max. bulb life
15000 h
- No. of HDMI ports
2 x
- No. of VGA ports
2 x
- Connections
HDMI
S-Video
VGA
RJ45
RS232
- Max. projection distance
0,4 - 3,4 m
- Max. operating noise
27 dB
- Dim
(W x H x D) 313 x 96.4 x 236 mm
- Width
313 mm
- Height
96.4 mm
- Depth
236 mm
- Weight
2.9 kg
- Factory colour
White
- Power consumption (ON)
210 W
- Power consumption (standby)
0.5 W
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475764 InFocus Projector IN0046ST DLP 4300 ANSI lumen 1280 x 800 WXGA 3D ready, Built-in speaker
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









