
Highlights & Details
InFocus Projector IN1026ST DLP
- ANSI lumen: 4000 ANSI lumen
- Contrast ratio (dyn): 2000000 : 1
- Built-in speaker
Technical specifications
- Contrast ratio (dynamic): 2000000:1
- Contrast ratio 400000:1
- HDMI version 1.4
- Market positioning: Portable
- Product type: Short throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Portable projector
Short throw projector
- Standard resolution
1280 x 800 WXGA
- ANSI lumen
4000 ANSI lumen
- Contrast ratio (dyn)
2000000 : 1
- Image format
16:10
16:9
4:3
- Digital zoom
1 x
- Beamer features
Built-in speaker
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
RJ45
USB 2.0 Type A
RS232
- Max. projection distance
1 - 10 m
- Max. operating noise
32 dB
- Dim
(W x H x D) 216 x 116 x 278 mm
- Width
216 mm
- Height
116 mm
- Depth
278 mm
- Weight
3.1 kg
- Factory colour
White
- Power consumption (ON)
145 W
- Power consumption (standby)
2 W
IPX6
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475753 InFocus Projector IN1026ST DLP 4000 ANSI lumen 1280 x 800 WXGA Built-in speaker
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










