
Highlights & Details
InFocus Projector IN1068SL DLP
- ANSI lumen: 7000 ANSI lumen
- 3D ready, Built-in speaker, Full HD
Technical specifications
- Contrast ratio: 2,000,000 : 1
- HDMI version 1.4/2.0
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
7000 ANSI lumen
- Image format
16:9
- Digital zoom
1.7 x
- Beamer features
3D ready
Built-in speaker
Full HD
- Max. bulb life
30000 h
- No. of HDMI ports
3 x
- No. of VGA ports
2 x
- Connections
HDMI
USB 2.0 Type A
S-Video
RJ45
RCA Video
3.5 mm audio jack
RS232
- Max. projection distance
1 - 8 m
- ECO noise level
28 dB
- Max. operating noise
30 dB
- Dim
(W x H x D) 374 x 117 x 302 mm
- Width
374 mm
- Height
117 mm
- Depth
302 mm
- Weight
5.5 kg
- Factory colour
White
- Power consumption (ON)
190 W
- Power consumption (standby)
0.5 W
- No. of USB A 2.0 ports
1 x
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475771 InFocus Projector IN1068SL DLP 7000 ANSI lumen 1920 x 1080 Full HD 3D ready, Built-in speaker, Full HD
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







