
Highlights & Details
InFocus Projector IN1089SL DLP
- ANSI lumen: 4500 ANSI lumen
- 3D ready, Built-in speaker, Full HD
Technical specifications
- Contrast ratio 300000:1
- HDMI version 1.4/2.0
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
- Standard resolution
1920 x 1200 WUXGA
- ANSI lumen
4500 ANSI lumen
- Image format
16:10
- Beamer features
3D ready
Built-in speaker
Full HD
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
USB 2.0 Type A
3.5 mm audio jack
RCA Video
RJ45
RS232
- Max. projection distance
1 - 10 m
- Max. operating noise
30 dB
- Dim
(W x H x D) 337 x 265 x 119.3 mm
- Width
337 mm
- Height
265 mm
- Depth
119.3 mm
- Weight
4.6 kg
- Factory colour
White
- Power consumption (standby)
0.5 W
- No. of USB A 2.0 ports
1 x
- 10/100/1000 Mbps ports
1 x
- No. of lights
1 lamps
- Power supply (details)
100 - 240 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475770 InFocus Projector IN1089SL DLP 4500 ANSI lumen 1920 x 1200 WUXGA 3D ready, Built-in speaker, Full HD
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









