
Highlights & Details
InFocus Projector IN3008SL LED
- ANSI lumen: 350 lm
- 3D ready, Built-in speaker, Autofocus, Full HD
Technical specifications
- Capacity of projection area 1092.2 - 3302 mm (43 - 130")
- HDMI version 2.0
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Market Positioning: Business
- Product type: Standard throw projector
- Power source: DC / battery
- Product type
Projector
- Technology
LED
- Range of use
Office projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
350 lm
- Beamer features
3D ready
Built-in speaker
Autofocus
Full HD
- Max. bulb life
25000 h
- No. of HDMI ports
1 x
- Connections
HDMI
Built-in Wi-Fi
3.5 mm audio jack
USB 2.0 Type A
- Projection size
3.3 m
- Max. operating noise
28 dB
- Dim
(W x H x D) 128 x 130 x 147 mm
- Width
128 mm
- Height
130 mm
- Depth
147 mm
- Weight
1.27 kg
- Factory colour
Violet
- Power consumption (ON)
35 W
- Power consumption (standby)
0.5 W
- Bluetooth
5.1
- Bluetooth
Yes
- Screen size diagonal (inches)
0.23 inch
- HDR support
Yes
- Memory capacity
32 GB
- Battery capacity
74.88 mAh
- 10/100/1000 Mbps ports
1 x
- Operating time (max.)
10 h
- Power supply (details)
-19 V
2 GB
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475745 InFocus Projector IN3008SL LED 350 lm 1920 x 1080 Full HD 3D ready, Built-in speaker, Autofocus, Full HD
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















