• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine Adapter D-SUB-plug 9-pin - D-SUB-plug 9-pin 1 pc(s)

1/3
Product type
Adapter
Type A
D-SUB-plug 9-pin
Type B
D-SUB-plug 9-pin
Content
1 pc(s)
Manufacturer part #
32214
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - mini gender changer - 9-pin plug/plug

  • D-SUB-plug 9-pin - D-SUB-plug 9-pin

Our service for you

Technical specifications

  • inLine mini gender changer, 9-pin plug/plug
Product type

Adapter

Type A

D-SUB-plug 9-pin

Type B

D-SUB-plug 9-pin

Content

1 pc(s)

Manufacturer part #

32214

RoHS-compliant

Yes

Type

32214

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Connection type

Series

Weight

0.01

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739051 inLine Adapter D-SUB-plug 9-pin - D-SUB-plug 9-pin 1 pc(s)

Description

Mini-gender-changers allow one interface to be converted to another, e.g. to get a female plug from a male, or vice versa.
D-Sub connector 9 pin to D-Sub connector 9 pin
Allocation 1:1
Unilateral nuts for fastening



This text is machine translated.

Features

  • inLine Network coupler
  • Type : Network coupler
  • Connection : D-Sub (DB-9), 9-pin - female
  • Connector (second end) : D-Sub (DB-9), 9-pin male