• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine Networks Cable extension 5 m Black

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine - WLAN cable - R-SMA plug on R-SMA coupler - 5m

  • Wireless LAN cable
  • R-SMA plug to R-SMA coupler
  • 50 Ohm, double shielded

Technical specifications

  • 5 m - double shielded coaxial cable - RG-58 - black
Product type

Networks Cable extension

Type A

RSMA socket

Type B

RSMA plug

Cable length

5 m

Factory colour

Black

Cable use

Networks

Version

Cable extension

Cable design

Round

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739854 inLine Networks Cable extension 5 m Black

Description

inLine® WLAN cable, R-SMA plug to R-SMA coupler
Wireless LAN cable
E.G. as extension from the WLAN access point to the antenna
R-SMA plug to R-SMA coupler
50ohm, double shielded
RG58



This text is machine translated.

Features

  • inLine antenna cable - 5 m - black
  • Type : antenna cable - RG-58
  • Technology : Double shielded coaxial cable
  • Length : 5 meters
  • Connection : R-SMA male
  • Connector (second end) : R-SMA - female
  • Colour: black