• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inno 3D Graphics card Nvidia GeForce GT710 1 GB GDDR3 RAM PCIe HDMI™, DVI, VGA Passive cooling

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inno 3D GT710 1 GB GDDR3 RAM

  • CPU speed 954 MHz CPU speed boost
  • Nvidia GeForce GT710
  • Interfaces HDMI™, DVI, VGA
  • 1 GBGDDR3 RAMWith 1600 MHz

Technical specifications

  • Cooling: Passive
Product type

Graphics card

Graphics card type

Nvidia GeForce

GPU brand

NVIDIA

Graphics card type

GT710

Range of use

GeForce GT Multimedia

Memory interface

64 Bit

1 GB

RAM type

GDDR3 RAM

Memory clock speed

1600 MHz

CPU speed

954 MHz

Display resolution

4096 x 2160 Pixel

System power supply (min.)

300 W

CUDA

Yes

Stream processors

192

Width

70 mm

Depth

140 mm

Cooling

Passive

HDCP

Yes

Interfaces

HDMI™

DVI

VGA

Interface type

PCI Express 2.0

Bus system

PCIe

No. of HDMI ports

1 x

HDMI version

HDMI 1.4a

No. of DVI ports

1 x

No. of VGA ports

1 x

Features

Passive cooling

VR support

Yes

Christmas lighting features

12.0

OpenGL version

4.4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189059 Inno 3D Graphics card Nvidia GeForce GT710 1 GB GDDR3 RAM PCIe HDMI™, DVI, VGA Passive cooling

Accessories

(*All information is plus legal VAT)