• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insta360 CINSAAXC_1 Quick Reader Insta360 Ace Pro

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insta360 quick reader

  • Brand compatibility: Insta360
  • Plastic, silicone
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1 USB-C
Product type

Quick Reader

Suitable for

Insta360 Ace Pro

Dim

(W x H x D) 29.2 x 23.6 x 29.2 mm

Weight

40 g

Factory colour

Black

Width

29.2 mm

Height

23.6 mm

Depth

29.2 mm

Material

Plastic

Silicone

Compatible with

Insta360 Ace Pro 2
Insta360 Ace Pro
Insta360 Ace

Compatible with

Insta360

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

40 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532441 Insta360 CINSAAXC_1 Quick Reader Insta360 Ace Pro

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?